66.9171-21 | Stäubli Electrical Connectors

Ø 4 mm jumper with spring loaded MULTILAM, CAT II, black

Order No.: 22F660
EAN: 4099889686074
MPN:
66.9171-21
XVB-4/19 SCHWARZ
Series: XVB-4/19
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Short-circuit plug, 32 A, nickel-plated, black, 66.4012-21
Order No.: 40F3012
Manufacturer: Stäubli Electrical Connectors
per pc. 4.0817 € *
*incl. VAT plus shipping costs

Connecting plug, 66.9171-21, Stäubli Electrical Connectors

66.9171-21 is a 4 mm connector plug. Insulated, Ø 4 mm, made of brass. Plug with spring-loaded MULTILAM and rigid insulating sleeves. With insulated grip. Gold plated (Au).

Technical specifications
Colour black
contact surface nickel-plated
Rated voltage 1 kV
Rated current 32 A
Grid 19 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 40F3012

Manufacturer SKU:

 66.4012-21

 

Available: 432 pcs. Next delivery: 330 pcs. on 2024-06-25 Leadtime: 3 Weeks **
4.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0817 €
20 pcs.
3.5938 €
100 pcs.
3.3558 €
500 pcs.
3.2249 €
1000 pcs.
3.0345 €