66.9171-22 | Stäubli Electrical Connectors
Ø 4 mm jumper with spring loaded MULTILAM, CAT II, red
As an alternative, we recommend the following item:
Short-circuit plug, 32 A, nickel-plated, red, 66.4012-22
Order No.: 40F3013
Manufacturer: Stäubli Electrical Connectors
per pc. 4.0817 € *
*incl. VAT plus shipping costs
Connecting plug, 66.9171-22, Stäubli Electrical Connectors
66.9171-22 is a 4 mm connector plug. Insulated, Ø 4 mm, made of brass. Plug with spring-loaded MULTILAM and rigid insulating sleeves. With insulated grip. Gold plated (Au).
Technical specifications
Colour | red | |
contact surface | nickel-plated | |
Rated voltage | 1 kV | |
Rated current | 32 A | |
Grid | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |