64.9205-25 | Stäubli Electrical Connectors

Test probe, socket 4 mm, rigid, 30 V, green, 64.9205-25

Order No.: 86F8731
EAN: 4099891480141
MPN:
64.9205-25
PP-130 GRÜN
Series: PP-130
Stäubli Electrical Connectors
default L
front L
side L
Image may differ

No longer available from manufacturer, LTB: 12.31.2021

Unit Price (€ / pc.)
2.38 € *
Available: 5 pcs.
Total Price:
2.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.38 €

Test probe, 64.9205-25, Stäubli Electrical Connectors

Test probe with stainless steel needle, ground to a sharp point, e.g. for piercing thin insulation and oxide layers. The insulation can be cut back in steps to bare a suitable length of tip. The test probe features an anti-roll finger guard. Ø 4 mm rigid socket in handle. Supplied with protective cap.

Technical specifications
Connection socket 4 mm, rigid
Colour green
Material Insulation PA
Contact material stainless steel
Rated voltage 30 V
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead