68.9491-22 | Stäubli Electrical Connectors

Probe kit, BNC connector, 600 V, red, 68.9491-22

Order No.: 20K3910
EAN: 4099891479008
MPN:
68.9491-22
SET ISOPROBE II 10:1 ECO
Series: Isoprobe II
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Probe kit, red, 68.9411-12022
Order No.: 20K3925
Manufacturer: Stäubli Electrical Connectors
per pc. 53.7880 € *
*incl. VAT plus shipping costs

SET Isoprobe, 68.9491-22, Stäubli Electrical Connectors

The basic set Isoprobe II - 10:1 ECO includes a basic set of accessories for effecting safe and accurate high-frequency measurements.

Technical specifications
Connection BNC connector
Colour red
Material Insulation PVC
Rated voltage 600 V
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 20K3925

Manufacturer SKU:

 68.9411-12022

 

Available: 0 pcs. Leadtime: On Request **
53.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.7880 €