2239.1 | Statron

DC/DC converter, 11-14 VDC, 1 output, 24 VDC, 2239.1

Order No.: 24K7012
EAN: 4099891296278
MPN:
2239.1
Series: 2239.1
Statron
default L
Image may differ
Unit Price (€ / pc.)
123.6291 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
123.63 € *
Price list
Quantity
Price per unit*
1 pcs.
123.6291 €
3 pcs.
119.9163 €
10 pcs.
115.7870 €
25 pcs.
112.7049 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Statron 2239.1.

Clock mode unit, short circuit-proof, no electrical isolation, voltage doubler, also suitable for wall mounting; output current: 10 A. Vout stability on Vin fluctuation: proportional to Vin. Residual ripple: 25 mV. Open-circuit current consumption: 30 mA. Current consumption at full load: 22 A. Fuse: 25 A. Settling time: 1.5 ms. Operating temperatures: 0 to +35 °C. Dimensions: W 150, H 85, D 70 mm. Weight: 600 g. Minus pole: connected to housing. Color: black, RAL 9005. Degree of protection: IP 30. Connections: 6.3 mm tabs.

Type: 2239.1, DC converter, input 11 to 14 V, output 24 V

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 10 A
Width 70 mm
Input voltage AC 11-14 VDC
Height 85 mm
Length 150 mm
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead