004019 | Steinel

Hot-air blower, HL Stick

Order No.: 08L1280
EAN: 4007841004019
MPN:
004019
HL-STICK
Steinel
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
HOT AIR TOOL HL STICK
Order No.: 13L1515
Manufacturer: Steinel
per pc. 66.64 € *
*incl. VAT plus shipping costs

Hot-air blowers Steinel HL Stick.

For portable and stationary use, with integrated LED light, suspension fixture, thermal fuse, ceramic heater.

Operating voltage: 230 to 240 VAC (50 Hz)

Power: 350 W

Temperature with/without reducing nozzle: 500/400 °C

Air flow rate: 100 l/min

Dimensions: 235 x 78 x 76 mm

Weight: 572 g

Cable length: 2.2 m

Technical specifications
Power 350 W
max. operating temperature 500 °C
min. operating temperature 400 °C
Air flow rate 100 l/min
Logistics
Country of origin DE
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement
HOT AIR TOOL HL STICK
Image may differ

Order No.:

 13L1515

Manufacturer SKU:

 HL STICK

 

Available: 3 pcs. Leadtime: 1 Week **
66.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.64 €