L78M05CDT-TR | STMicroelectronics

Voltage regulator, 5 VDC, 500 mA, positive, TO-252, L78M05CDT-TR

Order No.: 31S3260
EAN: 4099879097583
MPN:
L78M05CDT-TR
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 80,600 pcs.
Leadtime: 1 Week **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1785 €
50 pcs.
0.1547 €
100 pcs.
0.1428 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L78M05CDT-TR, STM

The L78M05CDT-TR is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current to 0.5 A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 5 VDC
Output current 500 mA
Input voltage AC 7-35 V
Enclosure TO-252
max. operating temperature 150 °C
min. operating temperature 0 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes