L6202 | STMicroelectronics

IC, PDIP18, 12 V, 48 V

Order No.: 41S1186
EAN: 4099879102089
MPN:
L6202
STMicroelectronics
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
6.6164 € *
Available: 19 pcs.
Leadtime: 6 Weeks **
Total Price:
6.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6164 €

IC, L6202, STMicroelectronics

The IC is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42 V and efficiently at high switching speeds.

All the logic inputs are TTL, CMOS and µC compatible. Each channel (half-bridge) of the device is controlled by a separate logic input, while a common enable controls both channels.

Features

  • High efficiency
  • Thermal shutdown
  • Cross conduction protection
Technical specifications
Output current 1.5 A
Enclosure PDIP-18
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin QU
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes