LF351 | STMicroelectronics
Single JFET-Input Operational Amplifier, SOIC-8, LF351
Order No.: 40S8675
EAN: 4099879091796
MPN:
LF351
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Operational amplifiers, series LF.
Technical attributes (type, function, package, manufacturer): LF351M, wide bandwidth, JFET input, SO8
Technical specifications
Number of channels | 1 | |
Version | JFET-Input Operational Amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |