UA741CD | STMicroelectronics
Single General-Purpose Operational Amplifier, SOIC-8, UA741CD
Order No.: 49S9075
EAN: 4099879094575
MPN:
UA741CD
Unit Price (€ / pc.)
0.2368 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2368 €
100 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
ICs series UA.
Technical attributes (type, package, manufacturer): UA741CD, SO8, STMicroelectronics
Technical specifications
Number of channels | 1 | |
Version | General-Purpose Operational Amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |