BAR43A | STMicroelectronics
Schottky diode chip
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 64,600 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0464 €
500 pcs.
0.0405 €
1000 pcs.
0.0369 €
3000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAR43A, STMicroelectronics
General purpose metal to silicon diode featuring very low turn-on voltage and fast switching.
Features
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
Technical specifications
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.1 A | |
Enclosure | SOT-23-3L | |
Capacity | 7 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |