BAT42 | STMicroelectronics
Small-signal Schottky diode, 30 V, 0.2 A, DO35
Unit Price (€ / pc.)
0.0726 € *
Available: 1,380 pcs.
Available in 5 Days: 18,900 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0726 €
25 pcs.
0.0512 €
100 pcs.
0.0428 €
250 pcs.
0.0369 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAT42, STMicroelectronics
General purpose metal to silicon diode featuring very low turn-on voltage fast switching. This device has integrated protection against excessive voltage such as electrostatic discharge.
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | axial | |
Forward Current | 0.2 A | |
Enclosure | DO-35 | |
Capacity | 7 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 125 °C | |
Junction temperature (min.) | -65 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |