BAT46 | STMicroelectronics
Small-signal Schottky diode, 100 V, 0.15 A, DO35
Unit Price (€ / pc.)
0.0797 € *
Available: 1,315 pcs.
Available in 5 Days: 20,600 pcs.
Leadtime: 6 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0797 €
300 pcs.
0.0524 €
1000 pcs.
0.0488 €
3000 pcs.
0.0405 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAT46, STMicroelectronics
High voltage small signal Schottky diode suited for protection and routing operations.
Features
- Very small conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Low capacitance diode
Applications
- General rectification
- Reverse polarity protection
- Voltage clamping
- High-speed switching
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | THT | |
Forward Current | 0.15 A | |
Enclosure | SOT-23 | |
Capacity | 10 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 100 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |