421K 02 2411 WS | Taunuslicht
Single LED with socket, Bi-Pin T1, 24 V, white
Order No.: 32G3598
EAN: 4099891486006
MPN:
421K 02 2411 WS
Discontinued
Unit Price (€ / pc.)
9.1511 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.0563 €
100 pcs.
7.0567 €
250 pcs.
6.7949 €
1000 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single LEDs with Bi-Pin T1 socket, type Taunuslicht 421K.
Technical specifications
Number of LEDs | 1 | |
Diode Diameter | 3.8 mm | |
Farbe der Beleuchtung | white | |
Luminous intensity | 0.85 cd | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 11 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |