BTD3-10-04-1-ZB-SB | TE Connectivity
Housing for circular connector, BTD3-10-04-1-ZB-SB
Order No.: 72P2421
EAN: 4099891750817
MPN:
BTD3-10-04-1-ZB-SB
Unit Price (€ / pc.)
116.1678 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 1 Week **
Total Price:
116.17 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1678 €
5 pcs.
93.7720 €
*incl. VAT plus shipping costs
**Subject to prior sale
Banding backshell, BTD3-10-04-1-ZB-SB, TE Connectivity
Screened backshell & adapter, Right angle, Cable entry diameter 6.3 mm, Aluminum alloy, Nickel, D, Size 04, 10 Shell size, Sealable.
Technical specifications
Suitable for | circular connector | |
Accessory Type | housing |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |