2108611-5 | TE Connectivity

Spring contact for PCB connector, 2108611-5

Order No.: 37P2825
EAN: 4099891030711
MPN:
2108611-5
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1547 €

PCB spring contact, 2108611-5, TE Connectivity

Spring Finger Type: Preloaded - C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: Yes, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 2.9 mm, Contact Width: 1 mm, Contact Working Range (Low): 1.1 mm, Contact Working Range (High): 1.4 mm, Uncompressed Height: 1.7 mm, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, Circuit Application: Signal.

Technical specifications
Suitable for PCB connector
Accessory Type spring contact
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes