1-2208720-1 | TE Connectivity
Connector, 105 pole, straight, 5 rows, black, 1-2208720-1
Order No.: 71P1373
EAN: 4099889444513
MPN:
1-2208720-1
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Available in 5 Days: 441 pcs.
Leadtime: 1 Week **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
15 pcs.
6.9020 €
65 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 1-2208720-1, TE Connectivity
Housing for female terminals, Wire-to-Wire/Wire-to-Board, 105 Position, 2.5 mm/3.4 mm Centerline, Sealable, Black.
Technical specifications
Number of rows | 5 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated current | 15 A | |
Pin number | 105 pole | |
Grid | 2.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |