1379678-1 | TE Connectivity

Plug, unequipped, 16 pole, straight, 2 rows, black, 1379678-1

Order No.: 35P8672
EAN: 4099889887174
MPN:
1379678-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.9044 €

Plug housing, 1379678-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 16, Number of rows: 2, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PBT, Primary product color: black, Mating tab width: 0.64 mm, Mating alignment type: polarized, Centerline (pitch): 2.2 mm, Row-to-row spacing: 3 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 14 V
Rated current 7.5 A
Pin number 16 pole
Grid 2.2 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes