1379913-1 | TE Connectivity

Plug, unequipped, 20 pole, straight, 2 rows, yellow, 1379913-1

Order No.: 36P1146
EAN: 4099889893564
MPN:
1379913-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
2.7251 €

Plug housing, 1379913-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 20, Number of rows: 2, Operating voltage: 30 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: yellow, Mating tab width: 0.63 mm, Strain relief: add by accessory, Centerline (pitch): 2.54 mm, Row-to-row spacing: 4-5.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour yellow
Contact type plug
Rated voltage 30 V
Pin number 20 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes