1438129-2 | TE Connectivity

Socket, unequipped, 50 pole, straight, 4 rows, black, 1438129-2

Order No.: 35P9439
EAN: 4099889889680
MPN:
1438129-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 1 Week **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
11 pcs.
8.2467 €
50 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1438129-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 50, Number of rows: 1, 4, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, 5.08 mm, Row-to-row spacing: 5.15 mm, 6.85 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Degree of protection: IP67, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 50 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes