1703998-1 | TE Connectivity

Socket, unequipped, 92 pole, angled, 4 rows, black, 1703998-1

Order No.: 36P4199
EAN: 4099889905618
MPN:
1703998-1
Series: LEAVYSEAL
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
21.5271 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
384 pcs.
21.5271 €

Socket housing, 1703998-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 92, Number of rows: 4, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Strain relief: yes, Centerline (pitch): 4-Row-to-row spacing: 4-Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version angled
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 36 V
Rated current 20 A
Pin number 92 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes