1717394-2 | TE Connectivity

Plug, 24 pole, straight, 2 rows, black, 1717394-2

Order No.: 35P8690
EAN: 4099889887358
MPN:
1717394-2
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
117 pcs.
3.4748 €

PCB mount header, 1717394-2, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 24, Number of positions: 24, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Surface Mount, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 16.2 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 13

Technical specifications
Connection solder connection
Number of rows 2
Version straight
Colour black
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 24 pole
Grid 2.2 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes