1743350-2 | TE Connectivity

Socket, unequipped, 16 pole, straight, 4 rows, black, 1743350-2

Order No.: 36P2867
EAN: 4099889899023
MPN:
1743350-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
2.2015 €

Socket housing, 1743350-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 16, Number of rows: 4, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-7.3 mm, Row-to-row spacing: 4-Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 16 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes