1801174-1 | TE Connectivity

Plug, unequipped, 2 pole, straight, 1 row, black, 1801174-1

Order No.: 35P9553
EAN: 4099889890211
MPN:
1801174-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 16,374 pcs.
Leadtime: 1 Week **
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8568 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1801174-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 16 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.33 mm, Height: 17.6 mm, Length: 17.4 mm, Width: 55.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, Degree of protection: IP69K, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 16 V
Rated current 16 A
Pin number 2 pole
Grid 3.33 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes