2005159-1 | TE Connectivity
Connector, 3 pole, straight, natural, 2005159-1
Order No.: 71P4422
EAN: 4099889449587
MPN:
2005159-1
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 14,941 pcs.
Leadtime: 1 Week **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
80 pcs.
1.1067 €
400 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 2005159-1, TE Connectivity
Housing for female terminals, Wire-to-Wire, 3 Position, Natural, Cable mount (Free-Hanging).
Technical specifications
Version | straight | |
Colour | natural | |
Contact type | socket | |
Pin number | 3 pole |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |