2141467-3 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, blue, 2141467-3

Order No.: 35P9923
EAN: 4099889891096
MPN:
2141467-3
Series: MQS
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3090 €

Socket housing, 2141467-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: blue, Connector code: A, Mating tab width: 0.5 mm, Mating alignment type: polarized, Centerline (pitch): 1.8 mm, Product height: 8.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour blue
Contact type socket
Rated voltage 14 V
Pin number 2 pole
Grid 1.8 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes