3-1534904-5 | TE Connectivity

Socket, unequipped, 94 pole, straight, 4 rows, black, 3-1534904-5

Order No.: 35P9953
EAN: 4099889891324
MPN:
3-1534904-5
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27 pcs.
15.9460 €

Socket housing, 3-1534904-5, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Blank cavity position: 4, 6, 84, Number of positions: 94, Number of rows: 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, 1.5 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 2.5 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 94 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes