368504-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, natural, 368504-1

Order No.: 36P1497
EAN: 4099889895278
MPN:
368504-1
Series: Multilock
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6545 €

Socket housing, 368504-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Strain relief: no, Number of positions: 6, Number of rows: 1, Body material: other, Primary product color: natural, Mating tab width: 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 31.4 mm, Length: 24 mm, Width: 18.6 mm, Circuit application: signal, Packaging method: bag, Packaging quantity: 200, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 12 V
Rated current 14 A
Pin number 6 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes