4-1564412-1 | TE Connectivity
Connector, 18 pole, straight, 2 rows, blue, 4-1564412-1
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 1 Week **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
15 pcs.
5.9738 €
85 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular plug housing, 4-1564412-1, TE Connectivity
Housing for male terminal, Wire-to-Wire, 18 Position, 4 mm Centerline, Sealable, Blue, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | blue | |
Contact type | tab | |
Rated voltage | 60 V | |
Rated current | 20 A | |
Pin number | 18 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |