4-1564516-1 | TE Connectivity
Connector, 10 pole, straight, 2 rows, blue, 4-1564516-1
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 5 Days: 2,272 pcs.
Leadtime: 1 Week **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
40 pcs.
2.2134 €
200 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular plug housing, 4-1564516-1, TE Connectivity
Housing for male terminal, Wire-to-Wire, 10 Position, 4 mm/6 mm Centerline, Sealable, Blue.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | blue | |
Contact type | tab | |
Rated voltage | 60 V | |
Rated current | 40 A | |
Pin number | 10 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |