936061-2 | TE Connectivity
Connector, 3 pole, straight, 1 row, black, 936061-2
Order No.: 72P2365
EAN: 4099889459227
MPN:
936061-2
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 1 Week **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
95 pcs.
0.9520 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular connector, 936061-2, TE Connectivity
Wire-to-Board/Wire-to-Device, 3 Position, 5 mm Centerline, Sealable, Black, Signal, Sealed sensor connector SSC system.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Colour | black | |
Pin number | 3 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |