936133-1 | TE Connectivity

Plug, unequipped, 26 pole, straight, 2 rows, natural, 936133-1

Order No.: 36P1575
EAN: 4099889895919
MPN:
936133-1
Series: Multilock
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €

Plug housing, 936133-1, TE Connectivity

Row-to-row spacing: 5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Blank cavity position: 0, Number of positions: 26, Number of rows: 2, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 16.7 mm, Length: 57.4 mm, Width: 34 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 110, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type plug
Rated voltage 14 V
Pin number 26 pole
Grid 4 mm
Type of locking No
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes