936211-1 | TE Connectivity

Plug, unequipped, 16 pole, straight, 2 rows, natural, 936211-1

Order No.: 36P1567
EAN: 4099889895834
MPN:
936211-1
Series: Multilock
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8806 €

Plug housing, 936211-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 0, Number of positions: 16, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 2.3 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: bag, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type plug
Rated voltage 25 V
Pin number 16 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes