1-1534415-4 | TE Connectivity
Card connector, 1-1534415-4
Order No.: 71P0527
EAN: 4099891605605
MPN:
1-1534415-4
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Available in 5 Days: 11,619 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2987 €
1400 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 1-1534415-4, TE Connectivity
Standard edge connector, Wire-to-Board, 4 Position, 5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 6, Fully loaded.
Technical specifications
Number of rows | 1 | |
Version | socket | |
Pin number | 4 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |