1-2232893-1 | TE Connectivity
Card connector, 1-2232893-1
Order No.: 71P1426
EAN: 4099891605643
MPN:
1-2232893-1
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 169,728 pcs.
Leadtime: 1 Week **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
136 pcs.
1.2257 €
408 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 1-2232893-1, TE Connectivity
Standard edge connector, Wire-to-Board, 11 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 66 GF.
Technical specifications
Number of rows | 1 | |
Version | socket | |
Pin number | 11 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |