5-1534796-8 | TE Connectivity
Card connector, 5-1534796-8
Order No.: 71P9439
EAN: 4099891605858
MPN:
5-1534796-8
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 4,612 pcs.
Leadtime: 1 Week **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4284 €
1100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 5-1534796-8, TE Connectivity
Standard edge connector, Wire-to-Board, 8 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 6 GF, Fully loaded.
Features
- IDC connector system for harness production
- Openings in cover for electrical tests
- Excellent contact protection
Applications
- Household appliances
- Gambling machines
- Consumer electronics
- Telecommunications industry
- Automotive industry
Technical specifications
Number of rows | 1 | |
Version | socket | |
Pin number | 8 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |