2081970-1 | TE Connectivity
4.3/10 plug 50 Ω, 1/2", clamp, straight, 2081970-1
Order No.: 71P4586
EAN: 4099891615345
MPN:
2081970-1
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 1 Week **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
15 pcs.
6.8544 €
60 pcs.
6.4617 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2081970-1, TE Connectivity
Connector assembly, Interface seal, Circular, Cable-to-Cable, Plug, Wire & Cable, Straight, Silver, Cable mount (Free-Hanging).
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | 1/2" | |
Contact connection | clamp | |
Contact material | bronze | |
Connector | 4.3/10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |