5-1814826-3 | TE Connectivity
F socket 75 Ω, RG-6, crimp connection, straight, 5-1814826-3
Order No.: 71P9562
EAN: 4099891615871
MPN:
5-1814826-3
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 5,047 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
40 pcs.
2.1777 €
200 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
F socket, 5-1814826-3, TE Connectivity
F Type, Jack, Cable-to-Panel, 1 position, Brass, Threaded, Crimp, Rear mount, RG 6, Polypropylene.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-6 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | F |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |