6-1337580-0 | TE Connectivity
MCX plug 50 Ω, KX-22A, KX-3B, crimp connection, straight, 6-1337580-0
Order No.: 72P0174
EAN: 4099891616137
MPN:
6-1337580-0
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Available in 5 Days: 3,136 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8909 €
85 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
MCX plug, 6-1337580-0, TE Connectivity
MCX, Plug, 1 position, Cable-to-Board, Brass, Straight, Gold, Snap-On, Crimp, PTFE.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | KX-22A, KX-3B | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | MCX |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |