T2030423201-000 | TE Connectivity
Socket insert, H-B 10, 42 pole, unequipped, crimp connection, T2030423201-000
Unit Price (€ / pc.)
22.1578 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
22.16 € *
Price list
Quantity
Price per unit*
5 pcs.
22.1578 €
25 pcs.
17.8738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, T2030423201-000, TE Connectivity
The T2030423201-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Shell size | H-B 10 | |
Contact connection | crimp connection | |
Pin number | 42 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |