T2030722101-000 | TE Connectivity
Pin insert, H-B 16, 72 pole, unequipped, crimp connection, T2030722101-000
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 1 Week **
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
10 pcs.
15.1963 €
30 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin insert, T2030722101-000, TE Connectivity
The T2030722101-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Shell size | H-B 16 | |
Contact connection | crimp connection | |
Pin number | 72 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |