T2192503201-000 | TE Connectivity
Socket insert, 1 pole, unequipped, crimp connection, T2192503201-000
Order No.: 72P3653
EAN: 4099891620905
MPN:
T2192503201-000
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 1 Week **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
10 pcs.
14.7203 €
30 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket insert, T2192503201-000, TE Connectivity
Rectangular contact insert, Insert for contact, Socket, Crimp terminal, 35 - 70 mm² Wire size, Power.
Applications
- New energy
- Rail
- Power
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |