1611001-3 | TE Connectivity
Contactor, 1 pole, 30 A, 24 VAC, 1 Form X, coil 24 VAC, screw connection, 1611001-3
Unit Price (€ / pc.)
34.4386 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 1 Week **
Total Price:
34.44 € *
Price list
Quantity
Price per unit*
3 pcs.
34.4386 €
12 pcs.
33.8079 €
*incl. VAT plus shipping costs
**Subject to prior sale
Definite purpose contactor, 1611001-3, TE Connectivity
Definite purpose contactor, 1, 24 VAC Coil Voltage, 30 A, Panel, 1 Form X, SPST-NO-DM with Shunt.
Features
- Robust 1- and 2-pole contactor
- 1 Form X
- Convenient mounting plate
Technical specifications
Connection | screw connection | |
Version | contactor | |
rated voltage (AC) | 600 V | |
Rated Voltage | 24 VAC | |
Assembly | panel mounting | |
Rated current | 30 A | |
Pin number | 1 pole | |
Latching switching function | 1 Form X | |
Control Voltage | 24 VAC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |