1-2213266-2 | TE Connectivity
Pin contact, AWG 18-16, crimp connection, tin-plated, 1-2213266-2
Order No.: 39P2748
EAN: 4099889654257
MPN:
1-2213266-2
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 58,900 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
70 pcs.
1.2376 €
350 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1-2213266-2, TE Connectivity
Machined Pin Contact, Nector M-Line, Crimp Connection, Tin-plated, Copper alloy, Cross-section: AWG 18-16
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 1.7-2.59 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |