1544969-1 | TE Connectivity

Tab, 7.0-10 mm², AWG 9-7, crimp connection, tin-plated, 1544969-1

Order No.: 36P1885
EAN: 4099889643183
MPN:
1544969-1
TE Connectivity
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
0.8092 €

Contacts for motor vehicles, 1544969-1, TE Connectivity

Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 8 mm, Mating Tab Thickness: 1 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 9 - 7 AWG, Wire Size: 7 - 10 mm², Wire Size Search: 8 mm², 10 mm², Wire Size Search: 8 AWG, 9 AWG, Wire Insulation Diameter: 4.9 - 5.9 mm, 130 °C, 140 °C, 145 °C, 150 °C, Operating Temperature Range: -40 - 150 °C.

Technical specifications
Version tab
AWG cross-section AWG 9-7
Insulation diameter 4.9-5.9 mm
Contact connection crimp connection
Contact material phosphor bronze
contact surface tin-plated
Cable cross-section 7.0-10 mm²
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes