1586065-1 | TE Connectivity
Receptacle, 4-6 mm², AWG 12-10, crimp connection, 1586065-1
Order No.: 71P2458
EAN: 4099889882285
MPN:
1586065-1
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Available in 5 Days: 7,750 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.1357 €
5000 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector contact, 1586065-1, TE Connectivity
Connector contact, Socket, Tin, Tin, 600 VAC, 600 VDC, Locking lance contact retention, 12-10 AWG Wire size, 4-6 mm² Wire size.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 12-10 | |
Insulation diameter | 5.08 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Nickel-Silicone | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 4-6 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |