1871131-2 | TE Connectivity
Pin contact, 6.7-10.5 mm², AWG 8, crimp connection, 1871131-2
Unit Price (€ / pc.)
13.1733 € *
Available: 0 pcs.
Leadtime: On Request **
Wire-to-board connector contact, 1871131-2, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Pin Diameter: 6.28 mm, Contact Type: Pin, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 65 A, Wire Size: 8 AWG, Wire Size: 6.7 - 10.5 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 8 | |
Insulation diameter | 6.3-11 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 6.7-10.5 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |