1871731-1 | TE Connectivity
Receptacle, 0.34-0.86 mm², AWG 22-18, crimp connection, 1871731-1
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Wire-to-board connector contact, 1871731-1, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.5 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 5 A, Wire Size: 22 - 18 AWG, Wire Size: 0.34 - 0.86 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1.4-2.2 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.34-0.86 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |