1981341-2 | TE Connectivity

Receptacle, 0.85-1.25 mm², AWG 18-14, crimp connection, tin-plated, 1981341-2

Order No.: 36P1818
EAN: 4099889642902
MPN:
1981341-2
Series: Multilock
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.1845 €

Contacts for motor vehicles, 1981341-2, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.3 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.75 mm², 0.85 - 1.25 mm², 0.85 - 2 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, Wire Insulation Diameter: 1.5 - 1.8 mm, 1.5 - 2.7 mm , 1.8 mm , 1.8 - 2.1 mm, 1.8 - 2.6 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18-14
Insulation diameter 1.5-1.8 mm
Contact connection crimp connection
Contact material tin
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.85-1.25 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes