2141861-1 | TE Connectivity

Receptacle, 0.13-0.22 mm², AWG 26-24, crimp connection, tin-plated, 2141861-1

Order No.: 35P9741
EAN: 4099889641141
MPN:
2141861-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0809 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0809 €

Contacts for motor vehicles, 2141861-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.2 mm, Mating Tab Thickness: 0.6 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.13 - 0.22 mm², Wire Size Search: 0.13 mm², 0.17 mm², 0.2 mm², 0.22 mm², Wire Size Search: 23 AWG, 24 AWG, 25 AWG, Wire Insulation Diameter: 0.85 - 1.2 mm,130 °C, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-24
Insulation diameter 0.85-1.2 mm
Contact connection crimp connection
Contact material copper-nickel alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.13-0.22 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes